- Home ›
- All Products›
- 721-138/001-000
Description
+
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 8-pole - light gray
Search Keywords: 721138001000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-138/001-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
10
$3.65
50
$3.57
250
$3.50
500
$3.43
1,000
$3.36
2,500
$3.29
5,000
$3.23
7,500 +
$3.16
Click for Quote
Log in
to unlock special pricing