- Home ›
- All Products›
- 721-116/037-000
WAGO
721-116/037-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - Lateral ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 721116037000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-116/037-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-116/037-000 RoHS compliant?
Yes, 721-116/037-000 is RoHS compliant.
What is the lead time for 721-116/037-000?
The standard lead time for 721-116/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$20.67
10
$20.25
25
$19.85
50
$19.45
100
$19.06
250
$18.68
500 +
$18.31
Click for Quote
Log in
to unlock special pricing