- Home ›
- All Products›
- 721-116/027-000
WAGO
721-116/027-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - clampin ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 16-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray
Search Keywords: 721116027000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 721-116/027-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | DE |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 721-116/027-000 RoHS compliant?
Yes, 721-116/027-000 is RoHS compliant.
What is the lead time for 721-116/027-000?
The standard lead time for 721-116/027-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$23.26
10
$22.80
25
$22.34
50
$21.89
100
$21.46
250
$21.03
500 +
$20.61
Click for Quote
Log in
to unlock special pricing