- Home ›
- All Products›
- 721-110/037-000
WAGO
721-110/037-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 100% protected against mismating - Lateral ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 10-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 721110037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-110/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-110/037-000 RoHS compliant?
Yes, 721-110/037-000 is RoHS compliant.
What is the lead time for 721-110/037-000?
The standard lead time for 721-110/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$13.24
25
$12.98
50
$12.72
100
$12.47
250
$12.22
500
$11.97
1,000 +
$11.73
Click for Quote
Log in
to unlock special pricing