- Home ›
- All Products›
- 721-106/008-000
WAGO
721-106/008-000
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 100% protected against mismating - Snap-in ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 6-pole - 100% protected against mismating - Snap-in mounting feet - 2,50 mm² - light gray
Search Keywords: 721106008000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-106/008-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier's Standard Package:
1
Frequently Asked Questions
Is 721-106/008-000 RoHS compliant?
Yes, 721-106/008-000 is RoHS compliant.
What is the lead time for 721-106/008-000?
The standard lead time for 721-106/008-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
5
$8.02
25
$7.85
50
$7.69
100
$7.54
250
$7.39
500
$7.24
1,000
$7.10
2,500 +
$6.95
Click for Quote
Log in
to unlock special pricing