- Home ›
- All Products›
- 721-104/008-045
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 4-pole - 100% protected against mismating - Snap-in mounting feet - direct marking - 2,50 mm² - light gray
Search Keywords: 721104008045
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-104/008-045
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$5.70
50
$5.58
100
$5.47
250
$5.36
500
$5.25
1,000
$5.14
2,500
$5.04
5,000 +
$4.94
Click for Quote
Log in
to unlock special pricing