- Home ›
- All Products›
- 721-103/037-000
721-103/037-000
WAGO
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% protected against mismating - Lateral ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% protected against mismating - Lateral locking levers - 2,50 mm² - light gray
Search Keywords: 721103037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:721-103/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$4.76
50
$4.65
100
$4.56
250
$4.47
500
$4.38
1,000
$4.29
2,500
$4.21
5,000 +
$4.12
Click for Quote
Log in
to unlock special pricing