- Home ›
- All Products›
- 714-175
714-175
WAGO
THT male header - 0.8 x 0.8 mm solder pin - angled - Pin spacing 3.5 mm - 15-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - angled - Pin spacing 3.5 mm - 15-pole - black
Search Keywords: 714175
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-175
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$7.66
25
$7.50
100
$7.35
250
$7.20
500
$7.06
1,000
$6.91
2,500
$6.78
5,000 +
$6.64
Click for Quote
Log in
to unlock special pricing