- Home ›
- All Products›
- 714-162
714-162
WAGO
THT male header - 0.8 x 0.8 mm solder pin - angled - Pin spacing 3.5 mm - 2-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - angled - Pin spacing 3.5 mm - 2-pole - black
Search Keywords: 714162
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-162
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
25
$1.00
250
$0.98
500
$0.96
1,000
$0.94
2,500
$0.92
5,000
$0.90
7,500
$0.88
10,000 +
$0.86
Click for Quote
Log in
to unlock special pricing