- Home ›
- All Products›
- 714-142
714-142
WAGO
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 12-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 12-pole - black
Search Keywords: 714142
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-142
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$6.11
50
$5.97
100
$5.85
250
$5.74
500
$5.62
1,000
$5.51
2,500
$5.40
5,000 +
$5.29
Click for Quote
Log in
to unlock special pricing