- Home ›
- All Products›
- 714-140
714-140
WAGO
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 10-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 10-pole - black
Search Keywords: 714140
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-140
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$5.12
50
$5.01
100
$4.91
250
$4.81
500
$4.71
1,000
$4.62
2,500
$4.53
5,000 +
$4.44
Click for Quote
Log in
to unlock special pricing