- Home ›
- All Products›
- 714-135
714-135
WAGO
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 5-pole - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header - 0.8 x 0.8 mm solder pin - straight - Pin spacing 3.5 mm - 5-pole - black
Search Keywords: 714135
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-135
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
10
$2.55
100
$2.50
250
$2.45
500
$2.40
1,000
$2.35
2,500
$2.30
5,000
$2.26
7,500 +
$2.21
Click for Quote
Log in
to unlock special pricing