- Home ›
- All Products›
- 714-116
714-116
WAGO
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 16-pole - 1,50 mm² - black
Search Keywords: 714116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
5
$16.87
25
$16.53
50
$16.20
100
$15.88
250
$15.56
500
$15.25
1,000 +
$14.94
Click for Quote
Log in
to unlock special pricing