- Home ›
- All Products›
- 714-114
714-114
WAGO
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 14-pole - 1,50 mm² - black
Search Keywords: 714114
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-114
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$14.98
25
$14.68
50
$14.39
100
$14.10
250
$13.82
500
$13.54
1,000 +
$13.27
Click for Quote
Log in
to unlock special pricing