- Home ›
- All Products›
- 714-112
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 12-pole - 1,50 mm² - black
Search Keywords: 714112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$13.06
25
$12.80
50
$12.54
100
$12.29
250
$12.05
500
$11.81
1,000 +
$11.57
Click for Quote
Log in
to unlock special pricing