- Home ›
- All Products›
- 714-108
714-108
WAGO
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 1,50 mm² - black
Search Keywords: 714108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
5
$9.51
25
$9.31
50
$9.12
100
$8.94
250
$8.76
500
$8.59
1,000
$8.41
2,500 +
$8.25
Click for Quote
Log in
to unlock special pricing