- Home ›
- All Products›
- 714-103
WAGO
714-103
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 3-pole - 1,50 mm² - black
Search Keywords: 714103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 714-103 RoHS compliant?
Yes, 714-103 is RoHS compliant.
What is the lead time for 714-103?
The standard lead time for 714-103 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
5
$4.66
50
$4.56
100
$4.47
250
$4.38
500
$4.29
1,000
$4.20
2,500
$4.12
5,000 +
$4.04
Click for Quote
Log in
to unlock special pricing