- Home ›
- All Products›
- 714-102/000-047
714-102/000-047
WAGO
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - direct marking - 1,50 mm² - black
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector - push-button - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - direct marking - 1,50 mm² - black
Search Keywords: 714102000047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:714-102/000-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$4.14
50
$4.05
100
$3.97
250
$3.89
500
$3.82
1,000
$3.74
2,500
$3.66
5,000 +
$3.59
Click for Quote
Log in
to unlock special pricing