- Home ›
- All Products›
- 713-1476
WAGO
713-1476
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - with orientation nose - Pin s ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - with orientation nose - Pin spacing 3.5 mm - 32-pole - black
Search Keywords: 7131476
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1476
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 713-1476 RoHS compliant?
Yes, 713-1476 is RoHS compliant.
What is the lead time for 713-1476?
The standard lead time for 713-1476 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$13.43
25
$13.16
50
$12.90
100
$12.64
250
$12.38
500
$12.14
1,000 +
$11.89
Click for Quote
Log in
to unlock special pricing