- Home ›
- All Products›
- 713-1464/037-000
713-1464/037-000
WAGO
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - with orientation nose - Lever ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - with orientation nose - Levers - Pin spacing 3.5 mm - 8-pole - black
Search Keywords: 7131464037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1464/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
10
$2.17
100
$1.71
250
$1.65
500
$1.60
1,000
$1.51
2,500
$1.47
5,000
$1.45
7,500 +
$1.43
Click for Quote
Log in
to unlock special pricing