- Home ›
- All Products›
- 713-1437/107-000
713-1437/107-000
WAGO
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 34-pole - black
Search Keywords: 7131437107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1437/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$16.35
25
$16.03
50
$15.71
100
$15.39
250
$15.08
500
$14.78
1,000 +
$14.49
Click for Quote
Log in
to unlock special pricing