- Home ›
- All Products›
- 713-1435
WAGO
713-1435
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 30-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 30-pole - black
Search Keywords: 7131435
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1435
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 713-1435 RoHS compliant?
Yes, 713-1435 is RoHS compliant.
What is the lead time for 713-1435?
The standard lead time for 713-1435 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
5
$12.54
25
$12.29
50
$12.04
100
$11.80
250
$11.56
500
$11.33
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing