- Home ›
- All Products›
- 713-1433
WAGO
713-1433
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 26-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 26-pole - black
Search Keywords: 7131433
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 713-1433 RoHS compliant?
Yes, 713-1433 is RoHS compliant.
What is the lead time for 713-1433?
The standard lead time for 713-1433 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$10.90
25
$10.68
50
$10.46
100
$10.26
250
$10.05
500
$9.85
1,000 +
$9.65
Click for Quote
Log in
to unlock special pricing