- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 713-1431
WAGO
713-1431
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 22-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 22-pole - black
Search Keywords: 7131431
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 713-1431 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 713-1431 RoHS compliant?
Yes, 713-1431 is RoHS compliant.
What is the lead time for 713-1431?
The standard lead time for 713-1431 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
5
$9.43
25
$9.22
50
$9.04
100
$8.86
250
$8.68
500
$8.51
1,000
$8.34
2,500 +
$8.17
Click for Quote
Log in
to unlock special pricing