- Home ›
- All Products›
- 713-1428/105-000
713-1428/105-000
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 16-pole - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 16-pole - black
Search Keywords: 7131428105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1428/105-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$7.20
25
$7.05
100
$6.90
250
$6.77
500
$6.63
1,000
$6.50
2,500
$6.37
5,000 +
$6.24
Click for Quote
Log in
to unlock special pricing