- Home ›
- All Products›
- 713-1428/037-000
WAGO
713-1428/037-000
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 1 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 16-pole - black
Search Keywords: 7131428037000
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | WAGO |
| Part No: | 713-1428/037-000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 85366990990 |
| COO: | PL |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 713-1428/037-000 RoHS compliant?
Yes, 713-1428/037-000 is RoHS compliant.
What is the lead time for 713-1428/037-000?
The standard lead time for 713-1428/037-000 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$6.91
25
$6.76
100
$6.62
250
$6.49
500
$6.36
1,000
$6.23
2,500
$6.11
5,000 +
$5.99
Click for Quote
Log in
to unlock special pricing