- Home ›
- All Products›
- 713-1426/116-000/997-406
713-1426/116-000/997-406
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - in tape-and-reel packa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 12-pole - black
Search Keywords: 7131426116000997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1426/116-000/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$6.04
50
$5.91
120
$5.79
360
$5.68
600
$5.56
1,080
$5.45
2,520
$5.34
5,040 +
$5.23
Click for Quote
Log in
to unlock special pricing