- Home ›
- All Products›
- 713-1424/116-000/997-406
713-1424/116-000/997-406
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - in tape-and-reel packa ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 8-pole - black
Search Keywords: 7131424116000997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1424/116-000/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
5
$4.14
50
$4.05
120
$3.97
360
$3.89
600
$3.82
1,080
$3.74
2,520
$3.66
5,040 +
$3.59
Click for Quote
Log in
to unlock special pricing