- Home ›
- All Products›
- 713-1423/117-000/997-405
713-1423/117-000/997-405
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Threaded flange - in tape-and-r ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Threaded flange - in tape-and-reel packaging - Pin spacing 3.5 mm - 6-pole - black
Search Keywords: 7131423117000997405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1423/117-000/997-405
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.43
50
$5.31
120
$5.20
360
$5.10
600
$5.00
1,080
$4.90
2,520
$4.80
5,040 +
$4.70
Click for Quote
Log in
to unlock special pricing