- Home ›
- All Products›
- 713-1423/105-000
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 6-pole - black
Search Keywords: 7131423105000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1423/105-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
10
$2.71
100
$2.65
250
$2.60
500
$2.54
1,000
$2.49
2,500
$2.44
5,000
$2.39
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing