- Home ›
- All Products›
- 713-1415/037-000
713-1415/037-000
WAGO
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 30-pole - black
Search Keywords: 7131415037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1415/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$12.54
25
$12.29
50
$12.04
100
$11.80
250
$11.56
500
$11.33
1,000 +
$11.11
Click for Quote
Log in
to unlock special pricing