- Home ›
- All Products›
- 713-1412/116-000/997-408
713-1412/116-000/997-408
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - in tape-and-reel pac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 24-pole - black
Search Keywords: 7131412116000997408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1412/116-000/997-408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
30
$12.10
60
$10.50
90
$10.29
120 +
$10.08
Click for Quote
Log in
to unlock special pricing