- Home ›
- All Products›
- 713-1412
WAGO
713-1412
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 24-pole ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 24-pole - black
Search Keywords: 7131412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1412
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 713-1412 RoHS compliant?
Yes, 713-1412 is RoHS compliant.
What is the lead time for 713-1412?
The standard lead time for 713-1412 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
5
$10.06
25
$9.86
50
$9.66
100
$9.47
250
$9.28
500
$9.09
1,000 +
$8.91
Click for Quote
Log in
to unlock special pricing