- Home ›
- All Products›
- 713-1411/037-000
713-1411/037-000
WAGO
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 22-pole - black
Search Keywords: 7131411037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1411/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/3/26
Price (USD)
Qty
Unit Price
5
$9.43
25
$9.22
50
$9.04
100
$8.86
250
$8.68
500
$8.51
1,000
$8.34
2,500 +
$8.17
Click for Quote
Log in
to unlock special pricing