- Home ›
- All Products›
- 713-1410/105-000/997-407
WAGO
713-1410/105-000/997-407
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - in tape-and-reel packaging - Pin spacing 3.5 mm - 20-pole - black
Search Keywords: 7131410105000997407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1410/105-000/997-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:DE
-
Supplier Standard Pack:
120
Frequently Asked Questions
Is 713-1410/105-000/997-407 RoHS compliant?
Yes, 713-1410/105-000/997-407 is RoHS compliant.
What is the lead time for 713-1410/105-000/997-407?
The standard lead time for 713-1410/105-000/997-407 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
30
9 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
30
$10.21
60
$8.86
90
$8.69
120 +
$8.51
Click for Quote
Log in
to unlock special pricing