- Home ›
- All Products›
- 713-1407/116-000/997-407
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 14-pole - black
Search Keywords: 7131407116000997407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1407/116-000/997-407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
5
$7.14
25
$6.98
120
$6.84
360
$6.71
600
$6.57
1,080
$6.44
2,520
$6.31
5,040 +
$6.18
Click for Quote
Log in
to unlock special pricing