- Home ›
- All Products›
- 713-1407/107-000
Description
+
THT male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Threaded flange - Pin spacing 3.5 mm - 14-pole - black
Search Keywords: 7131407107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1407/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$8.20
25
$8.02
50
$7.86
100
$7.70
250
$7.55
500
$7.40
1,000
$7.25
2,500 +
$7.11
Click for Quote
Log in
to unlock special pricing