- Home ›
- All Products›
- 713-1406/116-000
713-1406/116-000
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 12-pole - black
Search Keywords: 7131406116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1406/116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.43
50
$5.31
100
$5.20
250
$5.10
500
$5.00
1,000
$4.90
2,500
$4.80
5,000 +
$4.70
Click for Quote
Log in
to unlock special pricing