- Home ›
- All Products›
- 713-1405/116-000/997-406
713-1405/116-000/997-406
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - in tape-and-reel pac ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - in tape-and-reel packaging - Pin spacing 3.5 mm - 10-pole - black
Search Keywords: 7131405116000997406
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1405/116-000/997-406
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
Supplier Standard Pack:
120
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
5
$5.32
50
$5.20
120
$5.10
360
$5.00
600
$4.90
1,080
$4.80
2,520
$4.70
5,040 +
$4.61
Click for Quote
Log in
to unlock special pricing