- Home ›
- All Products›
- 713-1405/116-000
713-1405/116-000
WAGO
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
THR male header, 2-row - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Levers - Pin spacing 3.5 mm - 10-pole - black
Search Keywords: 7131405116000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1405/116-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
5
$4.49
50
$4.40
100
$4.31
250
$4.22
500
$4.14
1,000
$4.06
2,500
$3.97
5,000 +
$3.90
Click for Quote
Log in
to unlock special pricing