- Home ›
- All Products›
- 713-1405/037-000
Description
+
A 10-pole, 2-row, straight THT male header with 3.5 mm pin spacing, featuring locking levers and 100% protection against mismating.
Search Keywords: 7131405037000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1405/037-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$4.27
50
$4.18
100
$4.10
250
$4.02
500
$3.94
1,000
$3.86
2,500
$3.78
5,000 +
$3.71
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT