- Home ›
- All Products›
- 713-1118/107-047
713-1118/107-047
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 36-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 36-pole - 100% protected against mismating - Screw flange - direct marking - 1,50 mm² - black
Search Keywords: 7131118107047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1118/107-047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$44.85
5
$43.95
10
$43.07
25
$42.21
50
$41.37
100
$40.54
250 +
$39.73
Click for Quote
Log in
to unlock special pricing