- Home ›
- All Products›
- 713-1118/035-9037
713-1118/035-9037
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 36-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 36-pole - 100% protected against mismating - Strain relief plate - direct marking - 1,50 mm² - black
Search Keywords: 71311180359037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1118/035-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$45.82
5
$44.91
10
$44.01
25
$43.13
50
$42.27
100
$41.42
250 +
$40.59
Click for Quote
Log in
to unlock special pricing