- Home ›
- All Products›
- 713-1117/107-000
713-1117/107-000
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 34-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 34-pole - 100% protected against mismating - Screw flange - 1,50 mm² - black
Search Keywords: 7131117107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1117/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$42.06
5
$41.22
10
$40.39
25
$39.59
50
$38.80
100
$38.02
250 +
$37.26
Click for Quote
Log in
to unlock special pricing