- Home ›
- All Products›
- 713-1116/107-047/035-000
713-1116/107-047/035-000
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 32-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 32-pole - 100% protected against mismating - Screw flange - Strain relief plate - direct marking - 1,50 mm² - black
Search Keywords: 7131116107047035000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1116/107-047/035-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1
$41.86
5
$41.02
10
$40.20
25
$39.40
50
$38.61
100
$37.84
250 +
$37.08
Click for Quote
Log in
to unlock special pricing