- Home ›
- All Products›
- 713-1112/107-000
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 24-pole - 100% protected against mismating - Screw flange - 1,50 mm² - black
Search Keywords: 7131112107000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1112/107-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$30.00
10
$29.40
25
$28.81
50
$28.23
100
$27.67
250
$27.11
500 +
$26.57
Click for Quote
Log in
to unlock special pricing