- Home ›
- All Products›
- 713-1111/000-9037
713-1111/000-9037
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 22-pole - 100% protected against mismating ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 22-pole - 100% protected against mismating - direct marking - 1,50 mm² - black
Search Keywords: 71311110009037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1111/000-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/5/26
Price (USD)
Qty
Unit Price
1
$27.03
10
$26.48
25
$25.95
50
$25.44
100
$24.93
250
$24.43
500 +
$23.94
Click for Quote
Log in
to unlock special pricing