- Home ›
- All Products›
- 713-1105/037-9037
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 10-pole - 100% protected against mismating - Levers - direct marking - 1,50 mm² - black
Search Keywords: 71311050379037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1105/037-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$13.22
25
$12.96
50
$12.70
100
$12.45
250
$12.20
500
$11.95
1,000 +
$11.71
Click for Quote
Log in
to unlock special pricing