- Home ›
- All Products›
- 713-1104/107-9037
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Screw flange - direct marking - 1,50 mm² - black
Search Keywords: 71311041079037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1104/107-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$10.95
25
$10.73
50
$10.52
100
$10.31
250
$10.10
500
$9.90
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing