- Home ›
- All Products›
- 713-1103/037-9037
713-1103/037-9037
WAGO
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
1-conductor female connector, 2-row - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 6-pole - 100% protected against mismating - Levers - direct marking - 1,50 mm² - black
Search Keywords: 71311030379037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:WAGO
-
Part No:713-1103/037-9037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366990990
-
COO:PL
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
5 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
5
$8.55
25
$8.36
50
$8.20
100
$8.03
250
$7.87
500
$7.72
1,000
$7.56
2,500 +
$7.41
Click for Quote
Log in
to unlock special pricing